Mouser ElectronicsParque de Negocios MAS BLAU IEdificio Muntadas, Esc. AC/ Berguedà nº 1, Planta 3 Local A308820 El Prat de LlobregatBarcelonaSpain+34 93 6455263
ROHM Semiconductor BD4x Automotive/Industrial LDO Voltage Regulators are low quiescent regulators featuring 45V absolute maximum voltage. These regulators offer an output voltage accuracy of ±2% (3.3V or 5.0V typ.). The BD4x regulators from ROHM Semiconductor are ideal for applications requiring a direct connection to the battery and low current consumption.