Same Sky Receivers

Same Sky Receivers feature input power ratings as low as 0.003W and are designed for over-the-ear speaker applications. These models feature profiles as low as 2mm and are designed with a variety of cone types. The receivers are available in a wide range of performance and size configurations with solder pad or spring contact mounting styles. These models come in compact sizes from 10mm to 34mm and offer Sound Pressure Levels (SPL) from 103dB to 135dB. These receivers support mobile, Internet of Things (IoT), and consumer audio applications.

Features

  • Compact sizes from 10mm to 34mm
  • Depths as low as 2mm
  • Sound Pressure Levels (SPL) from 103dB to 135dB
  • Multiple cone types
  • Solder pad or spring contact mounting styles

Applications

  • Mobile
  • Internet of Things (IoT)
  • Consumer audio
Publicado: 2025-12-18 | Atualizado: 2025-12-29