Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors
Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors are part of the 28+ Gbps Solution product line. The connectors feature the rugged Edge Rate contact system designed for signal integrity and multiple mating cycles. Card slot options include 1.60mm (0.062") and 2.36mm (0.093"). Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors' available options include weld tabs, board locks, and cable latching.
Features
- Performance up to 56Gbps PAM4
- Rugged Edge Rate contacts
- Mates with HTEC8 sockets
- Single-ended and differential pairs
- Vertical, right-angle, and edge mount
- Power/signal combo available (HSEC8-PV)
- 1.60mm (0.062") and 2.36mm (0.093") card slots
- Extended Life Product™ (E.L.P.™)
- PCI Express® Gen 3/4 compatible; Gen 4/5 compatible (HSEC8-DP)
- Optional board locks and cable latching features
- Optional weld tab for mechanical strength
- RU8 kit and HSC8 riser card for elevated board stacking
Gold / Cost-Optimized Options
Products by Category
- Cost-optimized alternatives
HSEC8-DV Vertical
- Performance up to 28Gbps
- Rugged Edge Rate contact
- Single-ended and differential pairs
- 60mm (0.062") card slot
- Pass-through option available (HSEC8-PE)
- Optional board locks and cable latching features
- Optional weld tab for mechanical strength
- Extended Life Product (E.L.P.)
- Mating high-speed cable available (ECDP)
HSEC8-RA Right Angle
- Performance up to 18.5GHz / 37Gbps
- Rugged Edge Rate contact
- Single-ended and differential pairs
- 60mm (0.062") card slot
- Optional board locks and cable latching features
- Solder tabs for mechanical strength
- Extended Life Product (E.L.P.)
- Mating high-speed cable available (ECDP)
HSEC8-EM Edge Mount
- Performance up to 28Gbps
- Rugged Edge Rate contact
- Single-ended and differential pairs
- 60mm (0.062") card slot
- Solder tabs for mechanical strength
- Extended Life Product (E.L.P.)
- Mating high-speed cable available (ECDP)
HSEC8-PV Power/Signal Combo
- Performance up to 28Gbps
- Rugged Edge Rate contact
- 60mm (0.062") card slot
- Choice of 2 or 4 power banks
- Optional weld tab for mechanical strength
- Extended Life Product (E.L.P.)
- Mating high-speed cable available (ECDP)
HSEC8-DP Differential Pair Vertical
- Performance up to 56Gbps PAM4
- Rugged Edge Rate contact
- Up to 56 differential pairs
- Accepts 1.60mm (0.062") thick cards
- Optional weld tab
RU8 Riser Kit
- High-speed riser card system
- Rugged Edge Rate contact
- Single-ended and differential pairs
- 19mm, 25mm, and 30mm standard stack heights
- Optional board locks
- Extended Life Product (E.L.P.)
HSC8 Riser Card
- 60mm (0.062") thick card
- Mates with HSEC8 for a complete assembly
- Single-ended or differential pair signal routing
- Variety of stack heights
Videos
Publicado: 2018-09-04
| Atualizado: 2026-09-22