Semtech LR1120 Development Kits

Semtech LR1120 Development Kits are used to develop Semtech's LoRa Edge™ LR1120. Three kits are available for the regional subGHz Industrial, Scientific, and Medical (ISM) bands, and for the global 2.4GHz ISM band.

Features

  • Based on LR1120
  • 4 PCB layers
  • TCXO 32MHz reference clock
  • North America, Europe, Asia/China Region
  • 915MHz and 2.4GHz, 868MHz and 2.4GHz, 490MHz and 2.4GHz frequency bands
  • 22dBm (Sub-GHz) and 11.5dBm (2.4GHz) Tx out power
  • Each development kit contains two different RF modules
    • PCB version number E655V01A, single RF module part number for passive GNSS antenna LR1120MB1DIS
    • PCB version number E656V01A single RF module part number for active GNSS antenna LR1120MB1DJS

Applications

  • Multi-regional asset location, recovery, and traceability
  • Multi-regional inventory management
  • Multi-regional asset loss and theft prevention

Videos

Publicado: 2022-04-18 | Atualizado: 2023-04-25