STMicroelectronics STUSB4531 Standalone SINK USB PD Controller

STMicroelectronics STUSB4531 Standalone SINK USB PD Controller addresses USB Type-C® sink devices. Based on the default PDO configuration stored in an internal non-volatile memory, the STUSB4531 implements proprietary algorithms to negotiate a power delivery contract with a source without requiring software support (autorun mode), making it an ideal device for automatic high-power profile charging, especially from a dead battery power state.

The STMicroelectronics STUSB4531 also implements a simple interface (hybrid mode) to support full-feature applications with a light external software layer.

Features

  • Up to five SINK PDO profiles (fixed, variable, PPS)
  • Static or dynamic PDO configuration support
  • Source profile reporting
  • Standalone PD stack
  • Hybrid software mode
  • Active VBUS voltage monitoring
  • Integrated system and cable discharge path
  • Integrated VBUS switches gate driver (PMOS)
  • External Vconn support
  • Short-to-VBUS protections
  • AMR = 28V
  • Temperature range of -40°C up to +105°C
  • ESD = 1kV CDM/4kV HBM
  • Certification
    • USB Type-C® (rev2.4)
    • USB Power Delivery Specifications (Rev 3.2)
    • TID: 13956
    • EU conformity: IEC 62680-1-3:2024/IEC 62680-1-2:2024

Applications

  • USB micro-B and DC barrel replacement
  • VBUS-powered, battery-powered, and externally powered applications
  • Set-top boxes, camcorders, cameras, gaming, displays, and TVs
  • Internet of Things (IoT), drones, printers, and 3D printers
  • Computer accessories and data hubs
  • Accessories and battery-powered devices
  • LED lighting and industrial
  • Healthcare and handheld devices
  • Any Type-C/PD sink device

Block Diagram

Block Diagram - STMicroelectronics STUSB4531 Standalone SINK USB PD Controller
Published: 2025-10-30 | Updated: 2026-01-09