STMicroelectronics STEVAL-IPMnM1N Power Board
STMicroelectronics STEVAL-IPMnM1N Power Board provides an easy solution for driving high power motors in a wide range of applications. These power boards feature smart shutdown, under-voltage lockout, over-current protection, internal temperature sensor, and internal op-amp. The STEVAL-IPMnM1N power boards are designed to work in single- or three-shunt configuration and with triple current sensing. These boards achieve fast and accurate conditioning of current feedback to satisfy the typical requirements for Field Oriented Control (FOC). Typical applications include air-conditioning, power white goods, 3-phase inverters, power fans, and compressors.Features
- Single- or three-shunt resistors for current sensing
- Compact size
- Over-current hardware protection
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- Universal design for further evaluation with bread-board and testing pins
- Options for current sensing:
- Dedicated external op-amps
- Internal SLLIMM-nano op-amp (single) or via MCU
- Motor control connector (32 pins) interfacing with ST MCU boards
- RoHS compliant
Specifications
- 125VDC to 400VDC input voltage range
- Up to 60W nominal power
- Up to 0.35Arms nominal current
- Up to 20VDC input auxiliary voltage
Publicado: 2017-11-21
| Atualizado: 2022-06-22