STMicroelectronics TSX561 Micropower CMOS Operational Amplifiers

STMicroelectronics TSX63x Micropower
Rail-to-Rail Op Amps

STMicroelectronics TSX63x Micropower Rail-to-Rail Operational Amplifiers offer low voltage operation and rail-to-rail input and output. TSX631 is the single version, TSX632 the dual version and TSX634 the quad version, with pinouts compatible with industry standards. The TSX63x and TSX63xA series offer a 200kHz gain bandwidth product while consuming 60μA maximum at 16V. The devices are housed in the tiniest industrial packages. These features make the TSX63x and TSX63xA family ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease the use in harsh automotive applications.

Features
  • Low power consumption: 60μA max at 16V
  • Supply voltage: 3.3V to 16V
  • Rail-to-rail input and output
  • Gain bandwidth product: 200kHz typ
  • Low offset voltage:
  • 500μV max for "A" version
  • 1mV max for standard version
  • Low input bias current: 1pA typ
  • Automotive qualification

  • Power savings in power-conscious applications
  • Easy interfacing with high impedance sensors

Applications
  • Industrial signal conditioning
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation
  • High impedance sensors
Part NumberPackage / CaseNumber of ChannelsIb - Input Bias CurrentGBP - Gain Bandwidth ProductSR - Slew RateData Sheet







Loading First Previous Next Last
  • STMicroelectronics
  • Semiconductors|Integrated Circuits|IC-Amplifier
Publicado: 2015-06-26 | Atualizado: 2015-06-26