Storm Interface ATP Microphone Array Modules
Storm Interface ATP Microphone Array Modules feature active noise canceling, noise suppression, and far-field voice capture technology. The microphone activation switch incorporates a highly visible and tactile microphone icon to indicate the presence of an active recording system. This switch offers an infrared (IR) proximity sensor that detects the presence of a person within an activation zone and sends a USB code to the host. These microphone array modules are accessible interface devices that deliver clear voice reception in exposed, unsupervised, public applications and feature an extended frequency response from 75Hz to 20kHz. Storm Interface ATP Microphone Array Modules can be permanently and easily installed on the underside of any user-facing panel in a horizontal or vertical configuration. The arrays are designed for use with the microphone activation switch. Ideal applications include travel, retail, corporate, and industrial.Features
- Far-field voice capture technology
- Active noise cancelling and noise suppression
- Activation switch enumerates as USB human interface device
- No special drivers needed
- IR sensor detects presence within activation zone
- Opening the microphone at appropriate time
Applications
- Travel
- Kiosks
- Hospitality
- Retail
- Corporate
- Civic
- Industrial
Publicado: 2020-03-06
| Atualizado: 2024-06-07