TDK-Lambda PYQ75 75W Single-Output DC-DC Converters
TDK-Lambda PYQ75 75W Single-Output DC-DC Converters are quarter-brick, isolated devices that operate from an ultra-wide input range of 9VDC to 75VDC (8:1) with single-output voltages from 12V to 48V. The output voltage can be adjusted between -20% to +15% by using the trim terminal. Output voltage sense lines ensure a stable output voltage even with changing loads. The PYQ75 models feature 90% efficiency, 3000VAC I/O isolation, and an ambient temperature range of -40°C to +105°C. The units are potted to provide a high resistance to shock and vibration. TDK-Lambda PYQ75 75W Single-Output DC-DC Converters are certified according to the 62368-1 safety standards, and with additional circuits, they are also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.Features
- Quarter-brick footprint
- Wide 9VDC to 75VDC input range (8:1)
- Supports the majority of railway DC input voltages
- Potted plastic case
- Certified to IEC 62368-1, tested according to EN 50155
- High resistance to shock and vibration
- 3000VAC I/O isolation
- Single output
Applications
- Industrial
- Test
- Communications
- Broadcast
- Railway
Specifications
- Input
- 9V to 75V range
- 100VDC surge voltage, 100ms maximum
- 8VDC typical shutdown voltage
- 30ms start-up time
- Output
- 12V to 48V range
- ±1% voltage tolerance
- 180kHz to 220kHz switching frequency range
- ±0.2% line/load regulation
- Ripple and noise
- 150mVp-p for 12V and 15V models
- 240mVp-p for 24V and 28V models
- 480mVp-p for the 48V model
- ±0.02%/°C temperature coefficient
- ±15% remote sense
- 1.56A to 6.25A maximum current range
- 75W maximum power
- 8mA or 10mA no-load input current options
- 90% efficiency at 36/48VDC
- 1100µF to 14,000µF maximum load capacitance range
- Withstanding voltage for 1 minute
- 3000VDC input-to-output
- 2100VDC input-to-case
- 1500VAC output-to-case
- 1000pF input-to-output isolation capacitance
- -40°C to +105°C operating temperature range
- 57.9mm x 36.8mm x 12.7mm dimensions
- Plastic case material
- Aluminum base plate
- 663,000 hours to 780,000 hours MTBF
- 3-year warranty
Videos
Recommended Wiring Scheme
Publicado: 2022-10-07
| Atualizado: 2024-01-30