TE Connectivity IDC SSL Connectors
TE Connectivity's (TE) IDC SSL Connectors are SMT and thru-hole wire-to-board connectors for quick, toolless termination of discrete wires onto LED-printed circuit boards. The connectors feature TE's proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple-printed circuit boards in solid-state lighting and non-lighting applications. TE Connectivity IDC SSL connectors are available in 1-4 positions and SMT or thru-hole mounting. The IDC SSL connectors are also available in a wide wire range from 18-24 AWG, for both solid and stranded wire, with options for feed-thru or closed-in applications.Features
- Available in 1, 2, 3, and 4 positions
- SMT and thru-hole
- Closed-end and feed-thru
- 18AW to 24AWG stranded and solid wire
- Dual IDC slots for redundancy
- Wire placement "viewing" window
- Wire gauge color-coded
- Toolless termination
- Electrical
- 8A (18 AWG only) operating current
- 250VAC/250VDC maximum operating voltage
- 1500VAC dielectric withstanding voltage
- Mechanical
- -40°C to 105°C operating temperature
- 5 pounds minimum wire retention
- Materials
- 94V diameter rated high temperature resistant thermoplastic housings
- Tin over nickel-plated copper alloy contacts
- Standards and specifications
- UL 1977
- 108-2404 design objectives
- 114-13266 application specification
- Tape and reel packaging per EIA-481
Applications
- LED lighting controls
- General illumination LED fixtures
- Connecting strings of PCB LED light modules
- Non-lighting wire-to-board applications
Publicado: 2019-09-10
| Atualizado: 2023-09-25