Texas Instruments INA190EVM Current Sensing Evaluation Module

Texas Instruments INA190EVM Current Sensing Evaluation Module (EVM) is a small module with six completely independent boards that can be broken off by the user. Five identical boards (20A rating) can be used for the five device gain variants. A sixth board (10A rating) with a special guarding layout can be used especially for low-current measurement systems. Each board provides test points for VS, GND, OUT, REF, and two headers that can jump the ENABLE pin to GND or VS and jump the VREF pin to GND or a voltage supply set by an onboard buffer circuit. The ENABLE and REF pins can also be driven by external sources.

Features

  • Easy to test INA190 with differential voltage or shunt resistor
  • Layout for a buffer reference circuit is included for the customer to create reference buffer with preferred SOT-23-5 op amp
  • Breakable panels let customer experiment and test with all gain variants
  • A special "Low-Current" board utilizing a guarding layout is included for customer's testing small-current measurement

Applications

  • 12 shunt connectors for the headers
  • 2 quick-fit connectors to connect measurement source
Publicado: 2018-10-22 | Atualizado: 2023-07-12