Timbercon Breakout Cables to LC Connectors

Timbercon Breakout Cables to LC Connectors are designed for the convenient installation of fiber optic connectors. The LC connectors use a 1.25mm ferrule, offer good performance, and are favored for single mode. These breakout cables are for use with a type of fiber optic cable containing several fibers, each with its own jacket and all of them surrounded by one common jacket. Timbercon Breakout Cables are available in 1m, 3m, and 5m lengths.

Features

  • Variants
    • OM3
    • OM4
    • Single-mode fiber
  • Lengths
    • 1m
    • 3m
    • 5m
Publicado: 2021-07-30 | Atualizado: 2023-09-01