Vishay / Sprague TMCM Solid Tantalum Chip Capacitors

Vishay Sprague TMCM Solid Tantalum Chip Capacitors are surface-mount devices featuring a molded case and an extended operating temperature range of -55°C to +125°C. TMCM capacitors offer a capacitance range of 0.47µF to 470µF and a voltage rating of 2.5VDC to 35VDC. TMCM is designed for use in industrial, AV equipment, and general-purpose applications.

Features

  • Small size, suitable for high-density packaging
  • Terminations: 100% matte tin
  • MSL level: 1
  • Compatible with high volume automatic pick and place equipment
  • Material categorization: for definitions of compliance, please see www.vishay.com/doc?99912

Applications

  • Industrial
  • AV equipment
  • General purpose

Specifications

  • -55°C to +125°C (above 85 °C, voltage derating is required) operating temperature range
  • 0.47μF to 470μF capacitance range
  • ±10%, ±20% capacitance tolerance
  • 2.5VDC to 35VDC voltage rating
Publicado: 2015-04-01 | Atualizado: 2022-03-11