Würth Elektronik WE-PMMI Power Inductors
Würth Elektronik WE-PMMI Metal Alloy-Multilayer SMD Power Inductors combines high saturation current and high rated current. WE-PMMI is produced using multilayer thick-film technology and is suitable for switching frequencies up to 20MHz. The inductors are available in standard and low-profile options. Würth Elektronik WE-PMMI Metal Alloy-Multilayer SMD Power Inductors are ideal for portable devices such as smartphones, tablets, notebooks, digital cameras, and HDDs.Features
- Compact multilayer type
- Suitable for applications with high currents up to 3.5A
- High DC-bias current up to 4A
- RDC values starting at 15mΩ
- Magnetically shielded construction: No crosstalk
- -40°C to +125°C operating temperature range
- Available in two sizes and two types (low profile, standard)
- Reflow is the recommended soldering profile
Applications
- DC/DC converters especially at high switching frequencies >1MHz
- Electronic portable devices with a low profile
- Portable Devices
- Smartphones
- Tablets
- Notebooks
- Digital cameras
Publicado: 2016-02-25
| Atualizado: 2022-10-06