Zilog / IXYS Z8 Encore! XP® 4K Series Development Kit
Zilog Z8 Encore! XP® 4K Series Development Kits allow designers to evaluate Zilog Z8 Encore! XP 4K Series Flash microcontrollers (MCUs) and create product solutions based on Z8 Encore! XP 4K MCUs. Zilog Z8 Encore! XP 4K Series Development Kits contain all the hardware and software to take your product from concept to design. Zilog Z8 Encore! XP 4K Flash MCUs feature a full-range temperature sensor and a trans-impedance amplifier that have their outputs processed by an enhanced sigma-delta analog to digital converter. These MCUs are ideal for a variety of applications, including motor control, security systems, systems monitoring, home appliances, and more.Hardware Features
- Z8 Encore! XP® 4K Series Development Board
- Serial or USB Smart Cable
- 5 V DC Universal Power Supply
Software Features
- ZDS II Integrated Development Environment (IDE)
- ANSI C-Compiler
- Sample Code
Development Board Features
• Z8 Encore! XP 4K MCU
• Three LEDs
• RS-232 interface
• IrDA transceiver
• Two Push Buttons, RESET and TEST
• 5VDC power connector
• On-chip debugger interface
• Header for ADC input (not present on 8-pin board)
• Prototyping area
• External interface connectors
• 2.7 to 3.6V operating range with 5V tolerant inputs
Brand
Publicado: 2011-02-25
| Atualizado: 2022-03-11