NXP Semiconductors QorIQ® Layerscape LS1023A/LS1043A Comm ICs
NXP QorIQ® Layerscape LS1023A/LS1043A Communications Processors are dual or quad-core, 64-bit Arm®-based processors designed for embedded networking. The LS1023A (two-core version) and the LS1043A (four-core version) deliver greater than 10Gbps performance in a flexible I/O package supporting fanless designs. This SoC is a purpose-built solution for small-form-factor networking and industrial applications with BOM optimizations for economic low-layer PCB, la cost-effective power supply, and a single clock design. The 0.9V versions of the NXP LS1043A and LS1023A deliver additional power savings for applications such as Wireless LAN and Power over Ethernet systems. The 23x23 package options allow for pin-compatible design, which enables scaling to the LS1046A (quad A72 processor) or LS1088A (octal A53 core processor).Features
- Core complex
- Quad (LS1043A) or Dual (LS1023A) Arm® Cortex®-A53 64-bit cores
- 1GHz to 1.6GHz
- 32/32 I/D cache KB L1 and 1MB L2 cache
- Networking elements
- Up to seven 1x GbE or 1x 10GbE and five x GbE
- Four-lane SerDes up to 10GHz multiplexed across controllers supporting
- Three PCI Express® Gen 2 interfaces
- SATA 3.0 Interface
- uQUICC Engine
- Accelerators and Memory control
- DPAA parse, classify, and distribution engines
- Integrated security engine
- DDR 3L/4
- Basic peripherals and interconnect
- Three USB 3.0 interfaces with PHY
- QuadSPI
- IFC Flash
- Quad I2C
- Trust Zone
- Additional features
- QorIQ Platform's Trust Architecture
- Arm SMMU for hardware-enhanced virtualization
- 0.9V options for lowest power designs
- 23x23 package options for pin-compatible performance scaling
Applications
- Consumer electronics
- Wireless/telematics security gateway
- Industrial
- Industrial gateway
- Networking
- Branch router
- Broadband home gateway
- Integrated services gateway
- IP-PBX
- vCPE/uCPE
- Wireless LAN (WLAN) access point
LS1023A Block Diagram
LS1043A Block Diagram
Publicado: 2018-08-17
| Atualizado: 2022-11-30