NXP Semiconductors PCAL6408A-ARD Arduino Shield

NXP Semiconductors PCAL6408A-ARD Arduino Shield allows easy integration with Arduino EVKs to evaluate 8-bit general-purpose I/O expander features. These features include interfacing with sensors, pushbuttons, keypads, etc. A graphical interface allows the user to easily explore the different functions of the GPIO expander to create an evaluation system.

Kit Contents

  • PCAL6408A-ARD Arduino Shield
  • Quick reference card
  • Additional hardware required, USB A-to-MicroB cable (not included)

Applications

  • Industrial
    • I/O Voltage Translating
    • Keypad
    • Push Buttons
  • Smart Home
    • Home Sensor
Publicado: 2022-02-15 | Atualizado: 2022-03-11