NXP Semiconductors i.MX RT1160 Crossover MCUs
NXP Semiconductors i.MX RT1160 Crossover MCUs provide a balance of performance and integration. The RT1160 MCUs are part of the EdgeVerse™ edge computing platform. The i.MX RT1160 MCUs combine superior computing power and multiple media capabilities with ease of use and real-time functionality.The NXP i.MX RT1160 Crossover MCUs feature a dual Arm® Cortex®-M7 core at 600MHz and Arm Cortex-M4 at 240MHz while adding advanced security. The i.MX RT1160 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad/Octal SPI, Hyper RAM/Flash, and a wide range of other interfaces for connecting peripherals, such as WLAN, BLUETOOTH®, GPS, displays, and camera sensors. The i.MX RT1160 also has rich audio and video features, including MIPI CSI/DSI, LCD display, graphic accelerator, camera interface, SPDIF, and I2S audio interface.
The i.MX RT1160 MCU delivers support over a wide temperature range and is designed for consumer and industrial markets.
Features
- Performance
- 600MHz Arm® Cortex®-M7 with 512KB TCM
- 240 MHz Cortex-M4 with 256KB TCM
- 3852 total CoreMarks
- Advanced security
- Secure boot
- High-performance crypto
- Inline Encryption Engine (IEE)
- On-The-Fly AES Decryption (OTFAD)
- Rich integration
- 1MB SRAM
- 2D GPU and 2D Accelerator
- MIPI CSI / DSI
- 1 x 1Gbps + 1 x 100Mbps Ethernet
- Low power
- 28nm FD-SOI process
- Optimized for both active power and leakage power
Applications
- Industrial
- Factory automation
- Power & energy
- Building control
- Aerospace, defense & transportation
- Healthcare
- IoT
- Smart home
- Consumer audio
- Emerging consumer & retail
Block Diagram
Publicado: 2021-05-25
| Atualizado: 2022-09-08