Power Integrations RDK-964 Reference Design Kit
Power Integrations RDK-964 Reference Design Kit demonstrates the performance of a 300W 3-phase inverter using the BridgeSwitch™ BRD1265C device with current reconstruction in FOC operation. This design also shows system-level monitoring, internal-level monitoring, and fault protection enabled by the high-level integration of the BridgeSwitch half-bridge motor driver IC. The RDK-964 reference design kit offers 97% efficiency. This reference design kit is used in the high-voltage Brushless DC (BLDC) motor drive.Features
- Integrated 600V FREDFETs with ultra-soft and fast recovery diodes
- Two-level device over-temperature protection
- System-level temperature monitor
- Supports any Microcontroller (MCU) for sensorless Field-Oriented Control (FOC) through the signal interface
- No heat sink
- Single wire status update communication bus
- High-side and low-side cycle-by-cycle current limit
- Instantaneous phase current output signal for each BridgeSwitch
Applications
- High-voltage Brushless DC (BLDC) motor drive
RD-964 Board Overview
Additional Resource
Publicado: 2024-03-13
| Atualizado: 2024-04-07