Infineon Technologies PSOC™ 5LP Cortex™-M3 SoCs

Infineon Technologies PSOC™ 5LP Cortex™-M3 Programmable System on Chip devices offer unmatched high-precision analog and the flexibility to design custom system solutions. Designers can use PSOC 5LP with PSOC Creator components to shorten design schedules, accelerating time to market. The PSOC 5LP is a true system-level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip. 

The CY8C58LP family offers a modern signal acquisition, signal processing, and control method with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. 

The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin.

Features

  • 32-bit Arm® Cortex®-M3 CPU core
  • Boost startup from 0.5V, single-cell battery operation
  • 300nA low leakage hibernate low power mode
  • 3x ADCs (12-bit 1Msps SAR ADC, 20-bit DelSig ADC)
  • 4x 8-bit DACs and programmable analog array blocks
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (1.71V ≤VDDA ≤5.50V)
  • Programming, debugging, and tracing
  • Precision, programmable clocking

Applications

  • Blood glucose meter
  • Blood pressure monitor
  • Fertility monitor
  • Infusion pump
  • iPod, iPhone and iPad accessories
  • LED projector
  • Magnetic card reader
  • Pulse oximeter
  • Telecom/server: power management
  • Telecom/server: thermal management
  • 3D active shutter glasses

Videos

PSOC Architecture

Infineon Technologies PSOC™ 5LP Cortex™-M3 SoCs
Publicado: 2013-01-24 | Atualizado: 2026-10-26