Quantic Evans
Quantic Evans delivers high-energy density capacitors engineered for mission-critical performance in defense, aerospace, and energy exploration. Built with patented hybrid wet tantalum technology—featuring a Tantalum Pentoxide anode and a Ruthenium Oxide cathode—these capacitors set the standard for power density, reliability, and SWaP (Size, Weight, and Power) efficiency in the most demanding environments.
Produtos em destaque por Quantic Evans
HyCap High-Temp Hybrid Capacitors
Designed for operation in extreme shock environments with temperatures of up to +200°C.
HyCap Hybrid Capacitors
Reliable operation in a range of environments, including those with shock and vibration conditions.
TDD Hybrid Capacitors
1.4" x 1.4" square case with 10VDC to 125VDC rated voltage and 1500μF to 300,000μF capacitance.
TDE Hybrid Capacitors
60VDC to 110VDC rated voltage and 2200μF to 25,000μF capacitance in a 1.4" x 1.4" square case.