Raspberry Pi Compute Modules 4 (CM4)

Raspberry Pi Compute Modules 4 (CM4) feature a compact form factor with 55mm x 40mm x 4.7mm dimensions for deeply embedded applications. These System-on Modules (SoMs) contain a processor, memory, eMMC flash, and supporting power circuitry. This configuration includes a quad-core Arm® Cortex®-A72 processor, dual video output, and a wide selection of extra interfaces. The electrical interface is via two 100-pin, high-density connectors. The CM4 series enables users to leverage the Raspberry Pi hardware and software stack in their own designs. Raspberry Pi Compute Modules 4 are offered in 32 variants with a range of RAM and eMMC flash options.

The modules are available with or without wireless connectivity. On the CM4 Lite version, the eMMC flash is not fitted. These modules feature dual-video output, hardware video decode at up to 4Kp60, up to 8GB of RAM, Gigabit Ethernet, USB 2.0, and dual camera interfaces. The Compute Modules 4 are used in embedded applications.

Features

  • Compact form factor for deeply embedded applications
  • 55mm x 40mm x 4.7mm dimensions
  • 4 x M2.5 mounting holes
  • Available in 32 variants
  • Range of RAM and eMMC Flash options
  • Available with or without wireless connectivity

Applications

  • Embedded equirements

Specifications

  • Broadcom BCM2711, quad-core Cortex-A72 (Armv8) 64-bit SoC at 1.5GHz
  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
  • OpenGL ES 3.1, Vulkan 1.0
  • Options for 1GB, 2GB, 4GB, or 8GB LPDDR4-3200 SDRAM (depending on variant)
  • Options for 0GB (Lite version), 8GB, 16GB, or 32GB eMMC flash memory (depending on variant)
  • Option for fully certified radio module with:
    • 2.4GHz, 5.0GHz IEEE 802.11 b/g/n/ac wireless;
    • BLUETOOTH® 5.0, Bluetooth Low Energy
    • On-board electronic switch to select either external or PCB trace antenna

Videos

Publicado: 2022-12-15 | Atualizado: 2025-03-20