Renesas Electronics EK-RA6M2 Evaluation Kit for RA6M2 MCU Group
Renesas Electronics EK-RA6M2 Evaluation Kit enables users to seamlessly evaluate the features of the RA6M2 32-Bit Microcontroller (MCU) Group. Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA6M2 Board features a pre-mounted R7FA6M2AF3CFB MCU, a USB interface that can connect to a PC, an on-board debugger, and connections for expansion options.Flexible Software Package
The Renesas RA Flexible Software Package (FSP) provides a quick and versatile way to build secure connected IoT devices using the Renesas RA Family of Arm microcontrollers. FSP provides production ready peripheral drivers, FreeRTOS, and middleware stacks to take advantage of the FSP ecosystem.
Features
- Ecosystem and System Control Access
- USB Full Speed device
- 5V input through USB debug
- Debug on-board (Segger J-Link®)
- Debug in (SWD and JTAG)
- Two Digilent Pmod™ (SPI and UART)
- User LED
- Mechanical user button
- Capacitive user button
- MCU boot configuration jumper
- MCU Native Pin Access
- R7FA6M1AD3CFP MCU
- 120MHz, Arm Cortex®-M4 core
- 512kB Code Flash, 32kB SRAM
- 100 pins, LQFP package
- Native pin access through 4x 40-pin male headers
- MCU current measurement points
Videos
Kit Contents
- EK-RA6M2 Board
- Micro USB device cable (type-A male to micro-B male)
Board Layout
Setup Example
Publicado: 2020-04-08
| Atualizado: 2022-03-10