Renesas Electronics RA6E1 32-Bit Microcontroller Group

Renesas Electronics RA6E1 32-Bit Microcontroller Group features a high-performance 200MHz Arm® Cortex®-M33 core along with a highly-optimized feature set. These MCUs feature up to 1MB Code Flash memory with dual-bank, background and SWAP operation, 8KB Data Flash memory, and 256KB SRAM with Parity. These highly integrated devices include a wide range of connectivity options, including Ethernet with integrated MAC, USB 2.0 Full-Speed, SPI and Quad SPI, I2C, and CAN 2.0B. The RA6E1 MCUs also incorporate Arm TrustZone® security and safety features along with a 12-bit A/D Converter (ADC12) and a 12-bit D/A Converter (DAC12).

The RA6E1 MCUs are built on a highly efficient 40nm process and are supported by an open and flexible ecosystem concept, called Flexible Software Package (FSP), using FreeRTOS as a base. These devices are suitable for IoT applications requiring many connectivity options, large embedded RAM, 200MHz performance, and low power consumption.

The Renesas Electronics RA6E1 MCUs are offered in scalable QFN-48, LQFP-64, and LQFP-100  packages with a -40℃ to +85℃ operating temperature range.

Features

  • Arm Cortex-M33 Core
    • Armv8-M architecture with the main extension
    • Maximum operating frequency: 200MHz
    • Arm Memory Protection Unit (Arm MPU)
      • Protected Memory System Architecture (PMSAv8)
      • Secure MPU (MPU_S): 8 regions
      • Non-secure MPU (MPU_NS): 8 regions
    • SysTick timer
      • Embeds two Systick timers: Secure and Non-secure instance
      • Driven by LOCO or system clock
    • CoreSight™ ETM-M33
  • Memory
    • Up to 1MB code flash memory
    • 8KB data flash memory (100,000 program/erase (P/E) cycles)
    • 256KB SRAM
  • Connectivity
    • Serial Communications Interface (SCI) x6
      • Asynchronous interfaces
      • 8-bit clock synchronous interface
      • Smart card interface
      • Simple IIC
      • Simple SPI
      • Manchester coding (SCI3, SCI4)
    • I2C bus interface (IIC) x2
    • Serial Peripheral Interface (SPI) x2
    • Quad Serial Peripheral Interface (QSPI)
    • USB 0 Full-Speed Module (USBFS)
    • Control Area Network module (CAN)
    • Ethernet MAC/DMA Controller (ETHERC/EDMAC)
    • SD/MMC Host Interface (SDHI)
    • Serial Sound Interface Enhanced (SSIE)
  • Analog
    • 12-bit A/D Converter (ADC12) - 5Msps at interleaving
    • 12-bit D/A Converter (DAC12)
  • Security and encryption
    • Arm TrustZone
      • Up to three or six regions for the Code Flash, depending on the bank mode
      • Up to two regions for the Data Flash
      • Up to three regions for the SRAM
      • Individual secure or non-secure security attribution for each peripheral
  • Timers
    • General PWM Timer 32-bit (GPT32) x2
    • General PWM Timer 16-bit (GPT16) x4
    • Low Power Asynchronous General Purpose Timer (AGT) x6
  • System and power management
    • Low power modes
    • Battery backup function (VBATT)
    • Realtime Clock (RTC) with calendar and VBATT support
    • Event Link Controller (ELC)
    • Data Transfer Controller (DTC)
    • DMA Controller (DMAC) x8
    • Power-on reset
    • Low Voltage Detection (LVD) with voltage settings
    • Watchdog Timer (WDT)
    • Independent Watchdog Timer (IWDT)
  • Multiple clock sources
    • Main clock oscillator (MOSC) (8 to 24MHz)
    • Sub-clock oscillator (SOSC) (32.768kHz)
    • High-speed on-chip oscillator (HOCO) (16MHz, 18MHz, 20MHz)
    • Middle-speed on-chip oscillator (MOCO) (8MHz)
    • Low-speed on-chip oscillator (LOCO) (32.768kHz)
    • IWDT-dedicated on-chip oscillator (15kHz)
    • Clock trim function for HOCO/MOCO/LOCO
    • PLL/PLL2
    • Clock out support
  • General-purpose I/O ports
    • 5V tolerance, open drain, input pull-up, switchable driving ability
  • Operating voltage
    • 2.7V to 3.6V VCC
  • Physical
    • -40℃ to +85℃ operating temperature range
    • Package options
      • 14mm x 14mm LQFP-100; 0.5mm pitch 
      • 10mm x 10mm LQFP-64; 0.5mm pitch
      • 7mm x 7mm QFN-48; 0.5mm pitch

Applications

  • General-purpose entry-level applications
  • Home appliance and building automation
    • Voice recognition
    • Panel control
  • Housekeeping
    • Entertainment
    • Gateways
  • HVAC
    • Heating
    • Air conditioning
    • Boiler control
  • Gaming

Videos

Block Diagram

Block Diagram - Renesas Electronics RA6E1 32-Bit Microcontroller Group
Publicado: 2021-09-20 | Atualizado: 2025-12-30