Silicon Labs BGM111 Blue Gecko Bluetooth Smart Module

Silicon Labs Gecko BGM111 Blue Gecko Bluetooth® Smart Module is a highly integrated module targeted for Bluetooth Low Energy (BLE) applications where reliable RF, low-power consumption, and easy application development are key requirements. With a transmit power up to +8dBm, the BGM111 BLE Module is ideal for short and medium-range Bluetooth connectivity applications.

The BGM111 Module integrates all of the necessary elements required for Bluetooth applications, including Bluetooth low energy radio, software stack, and GATT-based profiles. As the Module can also host end-user applications, no external microcontroller is required in size, price, or power-constrained devices. The Silicon Labs BGM111 Bluetooth Module also has highly flexible hardware interfaces to connect to different peripherals or sensors.

Features

  • Bluetooth 4.2 Compliant
  • Integrated antenna
  • Up to +8dBm TX power 
  • Down to -92dBm RX sensitivity 
  • Range: up to 200 meters
  • 32-bit Arm® Cortex®-M4 core at 40MHz
  • 256kB Flash memory
  • 32kB RAM
  • Autonomous hardware crypto accelerator and random number generator
  • Integrated DC-DC converter
  • Onboard Bluetooth stack

Applications

  • IoT sensors and end devices
  • Sports and fitness
  • Health and wellness
  • Commercial and retail
  • Industrial, home, and building automation
  • Smartphone, tablet, and PC accessories

Videos

Publicado: 2015-07-30 | Atualizado: 2025-08-06