Silvertel Ag105 Miniature Lithium-ion Charge Controller
Silvertel Ag105 Miniature Lithium-ion Charge Controller Module is a solar charge controller for protected Lithium-ion (Li-ion) and Lithium Polymer (Li-Po) batteries that can also be used with a fixed DC supply in standalone applications. The module design requires very few supporting components to configure the charger to any application. With a wide 11VDC to 36VDC operating input range and intelligent charging techniques [such as maximum power point tracking (MPPT)], the Ag105 will adjust the charge rate to optimize power produced by a solar panel. The Ag105 Miniature Lithium-ion Charge Controller can be configured for 1, 2, or 3 series cell Li-ion batteries, with four voltage per-cell options to balance serviceable battery lifetime and usable capacity.Features
- Solar panel or fixed DC source charge controller for lithium-ion battery packs
- Maximum Power Point Tracking (MPPT)
- JEITA compatible lithium-ion battery charger
- Integrated Buck-Boost converter
- Adjustable charge voltage and current
- Fully integrated module, minimal external components
- Wide DC input voltage range
- I2C interface
- High efficiency
- Low heat output
- Overload, short-circuit, and thermal protection
- Silvertel "design-in" assistance
- RoHS compliant
Specifications
- -0.3VDC to 36VDC supply voltage range
- 11V to 36V input supply voltage range
- 11V typical input undervoltage lockout
- 88% typical charge efficiency
- 30-minute typical pre-charge timeout
- 18mA maximum idle input current
- 4A maximum continuous discharge current
- 120µA to 420µA battery standby current range
- 0.5V to 3.3V STAT output range
- 100mVp-p typical output ripple at the battery terminal
- 0.15% typical line regulation
- 0.4% typical load regulation at 24VIN
- 300mAp-p maximum ripple and noise at a 2.5A charge
- Temperature ranges
- -40°C to +70°C operating
- -40°C to +100°C storage
Block Diagram
Publicado: 2021-12-21
| Atualizado: 2025-01-16