STMicroelectronics 32F413HDISCOVERY Discovery Kit

STMicroelectronics 32F413HDISCOVERY Discovery Kit allows for developing applications with the STM32F4 Series microcontrollers based on an ARM® Cortex®-M4 core. The 32F413HDISCOVERY discovery kit enables a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino™ Uno V3 connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

Features

  • STM32F413ZHT6 microcontroller featuring 1.5 Mbytes of Flash memory and 320 Kbytes of SRAM, in LQFP144 package
  • On-board ST-LINK/V2-1 supporting USB re-enumeration capability
  • USB ST-LINK functions
    • Virtual COM port
    • Mass storage
    • Debug port
  • 240x240-pixel LCD with parallel interface and touch-panel connector
  • 8-Mbit PSRAM; 512K word x 16bits
  • 128-Mbit Quad-SPI Flash memory
  • I2S audio codec
  • Jack connector for Audio line with microphone input and stereo output
  • Two on-board ST-MEMS microphones
  • Connector extension for up to 5-MEMS microphones
  • USB OTG FS with Micro-AB connector
  • Connector for microSD™ card
  • Integrated Wi-Fi® module 802.11 b/g/n
  • Two push-buttons (user and reset)
  • Two user LEDs: one green and one red
  • Arduino™ Uno V3 connectors
  • Four power supply options
    • ST LINK/V2-1
    • USB FS connector
    • 5V from Arduino™ Uno V3
    • USB charger
  • Comprehensive free software including a variety of examples, part of the STM32Cube package
  • Support of a wide choice of integrated development environments
Publicado: 2017-04-03 | Atualizado: 2022-04-26