STMicroelectronics STEVAL-MKI249KA Biosensor Evaluation Kit

STMicroelectronics STEVAL-MKI249KA Biosensor Evaluation Kit features a specialized PCB with the ST1VAFE6AX biosensor. The STMicroelectronics STEVAL-MKI249KA kit integrates a vertical analog front-end (vAFE) for biopotential signals and a 6-axis inertial measurement unit (IMU) with AI and sensor fusion capabilities. The kit includes a STEVAL-MKI249A board, which provides a full ST1VAFE6AX pinout and the required decoupling capacitors on VDD and VDDIO power lines. The STEVAL-MKE005A electrode board enables biopotential signal functionality, like ECG signal demonstration. The STEVAL-MKI249KA is compatible with the STEVAL-MKI109V3 and STEVAL-MKI109D motherboards, which feature a high-performance 32-bit microcontroller for bridging the sensor to a PC. The kit is also compatible with boards like STEVAL-MKBOXPRO and XNUCLEO-IKS4A1.

Features

  • Complete ST1VAFE6AX pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
  • ECG monitoring
  • RoHS compliant

Applications

  • ECG signal monitoring
  • Inertial measurement
  • AI-enhanced sensor fusion
  • Wearable health devices
  • Biomedical research
  • Custom sensor applications
Publicado: 2024-11-20 | Atualizado: 2024-12-02