STMicroelectronics TSB624 Low Power Operational Amplifiers

STMicroelectronics TSB624 Low Power Operational Amplifiers are general-purpose dual-operational amplifiers with rail-to-rail output and an extended supply voltage operating range. These amps feature a superior speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming <375μA per operator at 36V supply voltage. The series operates over a temperature range of -40°C to +125°C. STMicroelectronics TSB624 Low Power Operational Amplifiers are suitable for applications where space on the board is limited. Typical applications include industrial, power supplies, and automotive.

Features

  • Unity gain stable
  • Rail-to-rail output
  • EMI hardened
  • Automotive qualification

Applications

  • Industrial
  • Power supplies
  • Automotive

Specifications

  • 1mV maximum offset voltage at +25°C
  • 375μA maximum/operator current consumption at 36V
  • 2.7V to 36V supply voltage range
  • 1.7MHz gain-bandwidth product
  • 4kV HBM ESD tolerance
  • -40°C to +125°C extended operating temperature range

Pin Connections

STMicroelectronics TSB624 Low Power Operational Amplifiers
Publicado: 2023-01-24 | Atualizado: 2023-09-22