STMicroelectronics VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

Features

  • 30mW standby ultra-low power-supply consumption at 265V
  • Reduced overall system cost through:
    • Simple design with minimized total component count
    • Jittering feature that reduces EMI filter cost
  • Compliant with ENERGY STAR and Blue Angel standards and 2002/95/EC European directive
  • Supports popular SMPS topologies such as flyback (isolated and non-isolated output, primary regulation), buck converter, and buck-boost converter
  • High robustness and reliability guaranteed by the 800V MOSFET, plus embedded failure protection functions

VIPerPlus High-Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters

Videos

Publicado: 2013-03-26 | Atualizado: 2022-03-17