Switchcraft HS Dura-Pull™ Push-Pull Connectors
Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.Features
- Easy blind mating
- Compact 0.5" connector size
- Waterproof IP68 rating
- 360° EMI shielding
- #20 or #26 contacts
- Flush-panel mount
- Contacts can be soldered or crimped
- Optional IP68 sealed caps available
- Three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm
Applications
- General electronics
- Medical devices
- Outdoor data acquisition devices
- Agriculture electronics
- Safety and security
- Harsh environments
Specifications
- Current Rating (+45°C max.)
- 10A max. for 2 position
- 2A max. for 9 position
- 1000MΩ min. insulation resistance
- 10mΩ typ. contact resistance
- Voltage Rating
- 125VAC/DC for 2 to 5 contacts
- 30VAC/DC for 6 to 9 contacts
- -40°C to +135°C operating temperature range
Publicado: 2016-04-26
| Atualizado: 2022-03-11