TE Connectivity / Raychem EV Single Wall Heat Shrink Tubing
TE Connectivity's (TE) / Raychem Electric Vehicle (EV) Single Wall Heat Shrink Tubing is constructed from flame-retardant material with excellent electrical properties. These shrink tubes feature excellent insulation combined with the benefits of a heat shrink tube, allowing use over both simple and intricate shapes. The EV tubing can be installed using conventional application equipment, such as a hot air gun, air circulation oven, and conveyor oven. The low shrink temperature ensures excess heating is not required because it can cause damage to the product. TE / Raychem EV Single Wall Heat Shrink Tubing is suitable for applications up to +135°C, with a short-time excursion of up to +200°C.Features
- EV-associated orange color to match the RAL2003 standard
- Easy identification of higher voltage circuits
- Does not propagate burning to support vehicle operators
- Can fit both components and cables
- Flame-retardant
- Fluid-resistant
- Easy to install while maintaining cable flexibility
- Achieves lightweight requirements
- Delivers optimal thermal stability, electrical resistivity, and high-voltage performance
Applications
- Automotive
- Industrial and commercial transportation
- Moisture present environments
- Cable termination insulation
- Wire grouping and jacketing
- Wire harnessing
- Wire protection
Videos
Additional Resources
Publicado: 2023-07-20
| Atualizado: 2025-07-28