Telit Cinterion LE910C4 4G LTE Modules
Telit Cinterion LE910C4 4G LTE Modules are compliant with the 3GPP release 10 and support LTE Cat 1 and Cat 4 standards. These modules can easily be integrated with peripherals and actuators using USB 2.0 HS, UART, and user-definable GPIOs. The LE910C4 LTE modules are internet-friendly with integrated TCP/IP and UDP/IP stacks. These modules offer a simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module. The LE910C4 LTE modules are available in different configurations supporting both single-mode and fallback as needed for specific regions, carriers, and use cases. These modules offer a single Rx option, VoLTE support, and an IPv4/IPv6 stack. The LE910C4 LTE modules provide simultaneous support for GPS, Glonass, Beidou, and Galileo. These modules are REACH and RoHS compliant and operate within the -40°C to 85°C industrial temperature range.Features
- LTE FDD Cat 1, 3GPP release (Rel) 10 compliant
- LTE FDD Cat 4, 3GPP release 10 compliant
- Easy to integrate with peripherals and actuators using USB 2.0 HS, UART, and user-definable GPIOs
- Single Rx option
- VoLTE support
- SMS over IMS
- Built-in UDP/TCP/FTP/SMTP stack
- IPv4/IPv6 stack
- SIM application toolkit
- OMA-DM Telit software management
- Simultaneous support of GPS, Glonass, Beidou, and Galileo
- REACH and RoHS compliant
Additional Resources
Publicado: 2025-08-04
| Atualizado: 2025-09-30