Texas Instruments DRV5032-SOLAR-EVM Evaluation Module (EVM)
Texas Instruments DRV5032-SOLAR-EVM Evaluation Module (EVM) is a compact, easy-to-use platform for evaluating the main features and performance of the DRV5032. The DRV5032 is an ultra-low power digital switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The Texas Instruments DRV5032-SOLAR-EVM features an onboard solar panel to power the device, highlighting its ultra-low power design. The evaluation module also contains an LED indicator to show when the device output has been triggered.Features
- Ultra-low power
- Onboard solar panel
- LED indicator to show when device output has been triggered
- Jumpers allow isolation and direct access to DRV5032 pins
Board Layout
Additional Resources
Publicado: 2017-07-18
| Atualizado: 2025-03-11