Texas Instruments LMK61xx Evaluation Modules (EVMs)

Texas Instruments LMK61xx Evaluation Modules (EVMs) provide a complete platform to evaluate the 90fs RMS jitter performance of TI LMK61xx ultra-low jitter fixed frequency oscillators. The onboard power supply options allow for ease of use as well as configuration flexibility required in common applications. The edge-launch SMA ports provide access to each of LMK61xx's differential clock output for interfacing to test equipment or reference boards. This can be done using commercially available coaxial cables, adapters, or baluns (not included).

Features

  • Preconfigured onboard terminations
  • Flexible EVM power options
  • Ultra Low Noise LP5907 LDO for supply input up to 5.5V
  • mini USB or edge launch SMA
  • Small Form Factor (2"x1.8")
Publicado: 2016-02-12 | Atualizado: 2023-01-27