Texas Instruments MSP-EXP430F5529LP USB LaunchPad Evaluation Kit

Texas Instruments MSP-EXP430F5529LP USB LaunchPad Evaluation Kit is an easy-to-use Evaluation Module based on the MSP430F5529 microcontroller. It contains everything needed to start developing on a USB-enabled MSP430 MCU, including on-board emulation for programming and debugging and on-board buttons and LEDs for quick integration of a simple user interface. This LaunchPad is excellent for general-purpose applications due to its 25MHz, integrated Full-Speed USB 2.0 and analog/digital integration; for battery-operated applications thanks to its low-power capabilities; and is excellent for beginners and experienced developers alike thanks to its multiple points of entry into software development. Rapid prototyping is a snap thanks to 40-pin BoosterPack headers and a wide range of BoosterPack plug-in modules enabling wireless, display drivers, temperature sensing, and much more.

Features

  • USB 2.0-enabled MSP430F5529 16-bit MCU
  • Up to 25 MHz
  • 128KB Flash and 8KB RAM
  • 12 Bit SAR ADC
  • Various USB device class examples and embedded software libraries available (CDC, HID, MSC)
  • eZ-FET lite: Open source onboard debugger with application UART
  • One USB connection for emulator and target via the use of an onboard USB hub
  • USB as power source: 5V and 3.3V through a high efficiency DC/DC converter
  • 40 pin LaunchPad standard leveraging the BoosterPack ecosystem

Kit Contents

  • MSP-EXP430F5529LP LaunchPad
  • Micro USB Cable
  • Quick Start Guide

Overview

Chart - Texas Instruments MSP-EXP430F5529LP USB LaunchPad Evaluation Kit
Publicado: 2013-09-11 | Atualizado: 2024-09-25