Texas Instruments SN74LV244A/SN74LV244A-Q1 Octal Buffer/Line Driver

Texas Instruments SN74LV244A and SN74LV244A-Q1 Octal Buffers and Line Drivers are designed for 2V to 5.5V VCC operation. The SN74LV244A and SN74LV244A-Q1 devices are designed to improve the density and performance of the 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The Texas Instruments SN74LV244A devices are organized as two 4-bit line drivers with separate output-enable (OE) inputs. The SN74LV244A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 5.5V VCC operation
  • Max tpd of 6.5ns at 5V
  • Typical VOLP (output ground bounce)
    • < 0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (output VOH undershoot)
    • > 2.3V at VCC = 3.3V, TA = 25°C
  • Support mixed-mode voltage operation on all ports
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000V Human-Body Model (A114-A)
    • 200V Machine Model (A115-A)
    • 1000V Charged-Device Model (C101)

Applications

  • Servers and network switches
  • LED displays
  • Telecom infrastructure
  • Motor-drive control boards

Functional Block Diagram

Block Diagram - Texas Instruments SN74LV244A/SN74LV244A-Q1 Octal Buffer/Line Driver
Publicado: 2022-10-20 | Atualizado: 2025-07-31