Texas Instruments TLC6A598EVM Evaluation Module (EVM)
Texas Instruments TLC6A598EVM Evaluation Module (EVM) helps users evaluate the operation and performance of the TLC6A598. The TLC6A598 is a power logic 8-bit shift register. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Each of the open-drain DMOS transistors features an independent chopping current limiting circuit to prevent damage in a short circuit.The Texas Instruments TLC6A598EVM provides an eight-channel relays control example solution. It is designed to operate with two supply power rails, one power rail for the TLC6A598 and another power rail for the relays. This evaluation board is designed to work with the USB2ANY board, and USB2ANY Explore Software.
Features
- High reliability and robustness for various applications
- AEC-Q100 qualified for automotive applications
- Eight power DMOS transistor output channels with 350mA current capability
Test Setup
Publicado: 2021-07-20
| Atualizado: 2022-03-11