Texas Instruments TMP119EVM Sensor Evaluation Module (EVM)
Texas Instruments TMP119EVM Sensor Evaluation Module (EVM) is designed to provide a quick setup to evaluate the TMP119 device and gain familiarity with the device down to the bit-by-bit register level. The evaluation module allows users to evaluate the performance of the TMP119 digital temperature sensor. The Texas Instruments TMP119EVM features a detachable breakable TMP119 sensor board portion to allow flexibility in the measurement location.Features
- Straightforward application to check temperature functionality of TMP119
- Easy-to-use cloud-based GUI is available on the web or can be downloaded for offline use
- Breakable TMP119 sensor board
- Access to data logging, adjusting the I2C frequency, and modifying data in registers
- Software powered by GUI Composer runs in a browser on Windows®, Mac®, and Linux® operating systems
Kit Contents
- TMP119EVM evaluation module
- USB extension cable
Applications
- Electronic thermometers
- Wireless environmental sensors
- Thermostats
- Automotive test equipment
- Wearable fitness and activity monitors
- Cold chain asset tracking
- Gas meters and heat meters
- Temperature transmitters
Board Layout
Publicado: 2024-04-18
| Atualizado: 2024-05-02