Texas Instruments TMUXS7614DEVM Switch Evaluation Module (EVM)

Texas Instruments TMUXS7614DEVM Switch Evaluation Module (EVM) is used to evaluate the performance of the TMUXS7614D. The evaluation module comes with the TMUXS7614D device soldered on. The Texas Instruments TMUXS7614DEVM allows engineers to easily evaluate the TMUXS7614D for applications such as test and measurement.

Features

  • TMUXS7614D pre-soldered on board
  • 16 test points on I/Os
  • Four SMB connectors
  • LED indicator for VL supply
  • Reset button
  • External PC control in tandem with evaluation software

Board Layout

Location Circuit - Texas Instruments TMUXS7614DEVM Switch Evaluation Module (EVM)
Publicado: 2024-10-23 | Atualizado: 2024-10-29