Texas Instruments TPS3890EVM-775 Supervisor Evaluation Module (EVM)
Texas Instruments TPS3890EVM-775 Supervisor Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS3890. The TPS3890 is a Low Quiescent Current, 1% Accurate Supervisor with Programmable-Delay. The evaluation module circuit board is a reference design for engineering applications requiring low power, high-accurate voltage monitoring. This evaluation module configuration contains the Texas Instruments TPS389001 in a SOT (1.6mm×1.2mm) package.Features
- ±0.5% Typ. high threshold accuracy
- 2µA Typ. very low IQ
- Manual Reset (MR) input
- Open-drain RESET output
Publicado: 2016-07-20
| Atualizado: 2025-03-06