Texas Instruments TPS54A20 SWIFT Step-Down Converter

Texas Instruments TPS54A20 SWIFT Step-Down Converter is a two-phase, synchronous series capacitor buck converter designed for small size, low voltage applications from a 12V input rail. This topology uniquely merges a switched capacitor circuit with a two-phase buck converter. Advantages include automatic current balancing between the inductors, lower switching losses which enable high frequency (HF) operation, and voltage step-down through the series capacitor. Small, low-profile inductors used with the Texas Instruments TPS54A20 significantly reduce total solution area and height. An adaptive on-time control architecture provides fast transient response and accurate voltage regulation at up to 10MHz operating frequency. Fixed frequency operation during the steady-state is maintained using a phase lock loop (PLL) to lock switching signals to a reference oscillator.

Features

  • Two-phase, synchronous series capacitor buck converter
  • Automatic current balancing between phases
  • 2MHz to 5MHz per phase switching frequency
  • 14ns minimum on-time
  • 0.51V to 2V output voltage range with ±0.5% feedback reference voltage
  • Input overvoltage lockout for 17V surge protection
  • Adjustable current limit with auto-restart (hiccup)
  • Synchronizes to an external clock
  • Fixed frequency in steady-state
  • Adaptive on-time control
  • Internal feedback loop compensation
  • Internal gate drive LDO with external supply option
  • EN pin allowing for adjustable input UVLO
  • Selectable soft-start time
  • Monotonic startup with pre-biased output
  • Output Power Good indicator (open-drain)
  • Output overvoltage/undervoltage protection

Applications

  • Telecom, base station, and communications equipment
  • Low profile/backside board mounting (< 2mm height)
  • Storage, SSD, DDR memory, switches, hubs, routers, and other networking equipment

Functional Block Diagram

Block Diagram - Texas Instruments TPS54A20 SWIFT Step-Down Converter
Publicado: 2016-07-06 | Atualizado: 2022-03-11