Texas Instruments TSW14J50EVM Evaluation Module

Texas Instruments TSW14J50EVM Evaluation Module (EVM) is the next generation of pattern generators and data capture cards. This card is used to evaluate the performances of the TI JESD204B family of high-speed Analog-to-Digital Converters (ADC) and Digital-to-Analog Converters (DAC). Populated with a low-cost Altera Arria V GX device and using Altera's JESD204B IP solution, the TSW14J50EVM can be dynamically configurable to support all lanes speeds. This feature includes 600Mbps to 6.5Gbps, from 1 to 8 lanes, multiple converters, and multiple octets per frame. Together with the accompanying High-Speed Data Converter (HSDC) Pro Graphic User Interface (GUI), it is a complete system that captures and evaluates data samples. These data samples are evaluated from ADC EVMs, generating and sending desired test patterns to DAC EVMs.

Features

  • Quickly evaluate JESD204B DAC and ADC performance using TI High-Speed Data Converter Pro software
  • Direct connection to all TI JESD204B High-Speed Data Converter EVMs using an FMC standard connector
  • Quarter rate DDR3 controllers supporting up to 667MHz DDR3 operation
  • JESD RX and TX IP cores with eight routed transceiver channels
  • Many available general purpose IO's (status signals and SPI interface) between the FPGA and the FMC connector
  • SPI/JTAG reconfigurable JESD core parameters: L, M, K, F, HD, and S
  • Support for SUBCLASS 0 and 1 operation
  • Dynamically reconfigurable transceiver data rate using HSDC Pro software
  • 0.611Gbps to 6.5Gbps operating range
  • 4Gb DDR3 SDRAM capture or send up to 256M 16-bit samples
Publicado: 2019-03-22 | Atualizado: 2023-08-10