TT Electronics S-2CONNECT Pro Tracking / Monitoring Kit

TT Electronics S-2CONNECT (Speed To Connect) Pro Tracking / Monitoring Kit is an innovative system that enables users to deploy IoT solutions faster, smarter, and more cost-effective. The Speed to Connect is an end-to-end IoT framework that seamlessly delivers hardware, connectivity, infrastructure, and user experience solutions. The kit contains the S-2CONNECT Hub, S-2CONNECT Sense devices, Hub PSU, and 3 months subscription including 25MB data per month for Telenor connexion data (or longer as an option) and backend/portal for Point of Care (POC)/samples.

The S-2CONNECT Hub is a smart hub using leading GNSS and LTE technology. This device provides real-time positioning data using GNSS and transmits the data over LTE Cat M1 or NB-IoT with 2G fallback for global coverage. The S-2CONNECT hub supports 16MB QSPI flash memory/storage and an Arm® 32-bit STM32L4 processor. This device operates over a -30°C to +60°C temperature range and is available in 155mm x 65mm x 20mm dimensions.

The S-2CONNECT Sense is a BLUETOOTH® Low Energy (BLE) tag designed to record temperature, humidity, and impact data. This device utilizes BLE to transfer the information to the nearest S-2CONNECT hub. The S-2CONNECT sense supports 256kB/8MB memory/flash and an Arm Cortex M4 processor. This device operates from -20°C to +85°C and is available in 33.0mm x 64.5mm x 9.5mm dimensions.

These devices can be deployed for asset tracking, smart home, mHealth, cold chain, and industrial IoT applications.

Features

  • S-2CONNECT Hub
    • Global coverage
    • Long battery life
    • Slim design
    • LTE Cat M1 / NB-IoT
    • 2G fallback
    • GNSS
    • BLE
    • Temperature and humidity sensors
  • S-2CONNECT Sense
    • BLE
    • Long battery life
    • Slimmed size
    • V4.2-compliant BLE5
    • Temperature
    • Humidity
    • Accelerometer

Applications

  • Industrial
  • Telematics
  • Cold chain
  • Smart home
  • Healthcare
  • Shipping
  • Rail

Specifications

  • S-2CONNECT Hub:
    • 2.4GHz BLE
    • ARM 32-Bit STM32L4 processor
    • 16MB QSPI flash memory
    • IP65 enclosure
    • -30°C to 60°C operating temperature range
    • 155mm x 65mm x 20mm dimensions
  • S-2CONNECT Sense:
    • 2.4GHz BLE
    • ARM Cortex M4 processor
    • 256kB/8MB flash memory
    • IP65 enclosure
    • -20°C to 85°C operating temperature range
    • 33.0mm x 64.5mm x 9.5mm dimensions

Components

TT Electronics S-2CONNECT Pro Tracking / Monitoring Kit

Applications Overview

Infographic - TT Electronics S-2CONNECT Pro Tracking / Monitoring Kit
Publicado: 2020-07-29 | Atualizado: 2024-11-06