u-blox M10 Standard Precision GNSS Platform

u-blox M10 Standard Precision GNSS Platform is a highly integrated solution optimized for size-constrained devices, including the MAX-M10, SAM-M10Q, and MIA-M10, with evaluation kits to support the modules. The devices function below 15mW power consumption without compromising GNSS performance. The u-blox M10 Platform offers proven excellent performance, even with small antennas. The MAX-M10 standard precision GNSS modules are built on the ultra-low-power u-blox MAX-M10 GNSS platform. This provides exceptional sensitivity and acquisition times for all L1 GNSS systems. The extremely low power consumption of less than 25mW in continuous tracking mode allows significant power autonomy for all battery-operated devices, such as asset trackers, without compromising GNSS performance.

The MAX-M10 standard precision GNSS modules are built on the ultra-low-power u-blox MAX-M10 GNSS platform. This provides exceptional sensitivity and acquisition times for all L1 GNSS systems. The extremely low power consumption of less than 25mW in continuous tracking mode allows significant power autonomy for all battery-operated devices, such as asset trackers, without compromising GNSS performance.

The SAM-M10Q standard precision GNSS antenna modules are patch antenna modules built on the ultra-low-power u-blox M10 GNSS platform. The platform supports the concurrent reception of four GNSS (GPS, GLONASS, Galileo, and BeiDou) and provides exceptional sensitivity/fast acquisition times for all L1 GNSS systems.

The MIA-M10 standard precision GNSS modules offer exceptional sensitivity and acquisition times for all L1 GNSS systems. The device provides extremely low power consumption of less than 25mW in continuous tracking mode. This low power consumption enables significant power autonomy for all battery-operated devices, such as asset trackers, without compromising GNSS performance.

Features

  • Below 15mW power consumption without compromising GNSS performance
  • Highly integrated solutions optimized for size-constrained devices
  • Maximum position availability with concurrent reception of 4x GNSS
  • Proven excellent performance, even with small antennas
  • Advanced spoofing and jamming detection

Application Examples

u-blox M10 Standard Precision GNSS Platform

Videos

Packages

Infographic - u-blox M10 Standard Precision GNSS Platform

Block Diagram

Block Diagram - u-blox M10 Standard Precision GNSS Platform

INFOGRAPHIC

Infographic - u-blox M10 Standard Precision GNSS Platform
Publicado: 2023-07-10 | Atualizado: 2025-05-09