Vishay VSOP IR Receiver Modules

Vishay VSOP IR Receiver Modules come in a VSOP package and are designed for use in IR receiver applications, together with a photo pin diode. These modules are a sophisticated receiver concept sensitive to data signals. These receiver modules are compatible with the most common data formats for IR remote control. These Vishay VSOP modules are immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps are suppressed, and there are no unwanted pulses at the output.

Features

  • Narrow bandpass filter for all common carrier frequencies
  • High immunity against DC light
  • Intelligent AGC to suppress disturbance from fluorescent lamps and CRTs
  • Low power consumption
  • Wide supply voltage range
  • High immunity against ripple on the supply voltage
  • Output active low
  • IC manufactured in CMOS technology
  • Small QFN package with 2mm width
Publicado: 2019-05-08 | Atualizado: 2024-01-08