Vishay / Sprague TL8 MicroTan®Capacitors

Vishay Sprague TL8 MicroTan® Capacitor is the highest capacitance-voltage product in the industry. These solid tantalum chip capacitors from Vishay offer a high CV lead, frameless molded low profile, measuring only 0.8mm to 1mm in a variety of case sizes. The lead-free (Pb) L-shaped termination of the TL8 Series MicroTan® Capacitor from Vishay gives it superior board mounting capability as well.

Features

  • Ultra-low profile
  • 0.68µF to 220µF capacitance range 
  • 4VDC to 35VDC voltage range 
  • ±10% to ±20% capacitance tolerance 
  • -55°C to +125°C operating temperature 
  • EIA standard 0805 footprints (A and B case)

Applications

  • Bulk capacitance/energy storage
  • Filtering
  • Decoupling
Publicado: 2013-03-28 | Atualizado: 2022-03-11