Vishay T55 SMT Polymer Capacitors
Vishay T55 SMT Polymer Capacitors feature ultra-low equivalent series resistance (ESR) and come in a molded case available in eight case codes. These Vishay solid tantalum surface mount chip capacitors feature level 3 moisture sensitivity and operate in a -55°C to +105°C temperature range. T55 caps offer a 3.3µF to 1000µF capacitance range and a 2.5VDC to 63VDC voltage rating. The series is designed for use in a variety of applications, including decoupling/smoothing/filtering, bulk energy storage in wireless cards, infrastructure equipment, and more.
Features
- Ultra-low ESR
- Molded case available in 8 case codes
- Terminations
- Cases J, P: 100% tin
- Case A: 100% tin or Ni/Pd/Au
- Cases T, B, V, and D: Ni/Pd/Au
- Compatible with high-volume automatic pick-and-place equipment
- Moisture sensitivity level 3
- Material categorization: for definitions of compliance, see www.vishay.com/doc?99912
Applications
- Decoupling, smoothing, filtering
- Bulk energy storage in wireless cards
- Infrastructure equipment
- Storage and networking
- Computer motherboards
- Smartphones and tablets
Specifications
- -55°C to +105°C operating temperature range (above 85°C, voltage derating is required)
- 2.5VDC to 63VDC voltage rating
- 3.3μF to 1000μF capacitance range
- ±20% capacitance tolerance
Videos
Publicado: 2014-08-29
| Atualizado: 2026-01-11