Vishay / Sprague 597D TANTAMOUNT® Chip Capacitors
Vishay / Sprague 597D TANTAMOUNT® Chip Capacitors are solid tantalum with ultra-low ESR, conformal coating, and maximum CV. The 597D series is available in case profiles E (4mm) and R (3.6mm), and a low-profile case V (2mm). Two tin terminations are standard. The Vishay / Sprague 597D TANTAMOUNT Chip Capacitors feature a ripple current up to 4.1A and are RoHS Compliant.Features
- Solid tantalum
- Conformal coated
- Maximum CV
- Low profile V case (2mm)
- Tin (2) standard terminations
- Low ESR
- 4.1A ripple current
- 10µF to 1500µF capacitance range
- ±10% to ±20% standard capacitance range
- 4WVDC to 75WVDC
Applications
- Filtering applications in small power supplies
- DC/DC converters
- Industrial
- Commercial
- Computers
- Telecommunications
- Instruments and controls
- Automotive equipment
Additional Resources
Publicado: 2009-11-13
| Atualizado: 2022-03-11