Vishay / Vitramon VJ HVArc Guard® C0G (NP0)/ X7R Ceramic Capacitors

Vishay / Vitramon VJ HVArc Guard® C0G (NP0)/ X7R Ceramic Capacitors protects against surface arc-over. The X7R capacitor features excellent reliability and high-voltage performance, as well as higher capacitance and smaller case size, saving board space compared to standard high-voltage MLCCs.

Features

  • Excellent high-voltage performance
  • -55°C to +125°C Operating temperature range
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-2 definition

Applications

  • Power supplies
  • DC/DC converters (buck and boost)
  • Voltage multipliers for flyback converters

Prohibits Surface Arc-over Diagram

Vishay / Vitramon VJ HVArc Guard® C0G (NP0)/ X7R Ceramic Capacitors
Publicado: 2008-02-26 | Atualizado: 2022-03-11